N-Tron NT24K Series DIN Rail Ethernet Switch, 8, 1000Mbps Transmission, 10/49 V dc

Subtotal (1 unit)*

₩4,778,560.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 6 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩4,778,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-545
Distrelec 제품 번호:
302-30-272
제조사 부품 번호:
NT24K-8TX-PT
제조업체:
N-Tron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

N-Tron

Product Type

Ethernet Switch

Transmission Length

100m

Transmission Speed

1000Mbps

Nominal Supply Voltage

10/49 V dc

Mount Type

DIN Rail

Series

NT24K

For Use With

and Shipboard Applications, Oil and Gas, Utility Substations, Water/wastewater, Industrial Ethernet-enabled Equipment in Alternative Energy, Manufacturing, Transportation

Minimum Operating Temperature

-40°C

Number of RJ-45 Ports

8

Maximum Operating Temperature

85°C

Width

56.4mm

Weight

760g

Depth

5.54in

Height

5.88in

Standards/Approvals

RoHS, EN55011, NEMA TS1/TS2 (Traffic Control), EN50121, ICES-003 Class A, Class III Div 1 & 2, FCC Part 15 Class A, IEEE 1613 (Utility Substations), UL508, IEC 61000-4-2/3/4/5/6/8/11, ABS Type Approval, EN61373 (Rail), EN55024, UL/cUL:Class I Div 2 Groups A-D, CSA C22.2 No. 14 & No. 213, LV directive 2014/35/EU, EN61000-6-2/4, EN50155, ANSI/ISA 12.12.01-2013 Class I & II Div 2, EMC Directive 2014/30/EU

Switch Type

Managed

Number of Ports

8

Number of USB Ports

1

Compatible USB Cable Version

USB Type B

Protocol Type

HTTPS, v2, SSH, SNMP v1, Ethernet, DHCP, IEEE 802.3, RSTP, LLDP, IGMP, IP, IEEE 802.1, v3, IEEE 1588, SSL

COO (Country of Origin):
US
The Red Lion Controls Industrial Managed Gigabit Ethernet Switch features 8 ports (eight Gigabit copper ports) and is housed in a compact, hardened metal DIN-rail enclosure with redundant 10-49 VDC power inputs. Designed to handle the most demanding environments, the NT24k-8TX offers wire-speed throughput, expanded shock and vibration ratings and wide -40° to 85°C operating temperature rating. IGMP auto configuration, IEEE 802.1x with RADIUS remote server authentication and N-Ring fast healing ring technology ensure quick deployment and robust secure network communications in alternative energy, factory automation applications, transportation and water/wastewater.

Web browser management

Plug and play operation

Redundant 10 to 49 VDC Power Inputs

Extended environmental specifications

관련된 링크들