Phoenix Contact FL SWITCH 3006T-2FX ST Series DIN Rail Industrial Ethernet Switch, 6, 10Mbps, 100 Mbps Transmission, 24

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
133-847
제조사 부품 번호:
2891037
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Industrial Ethernet Switch

Transmission Length

12.1km

Transmission Speed

10Mbps, 100Mbps

Fibre Port Type

SFP

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Series

FL SWITCH 3006T-2FX ST

For Use With

Industrial Use

Number of RJ-45 Ports

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

1.29g

Height

146.4mm

Depth

125mm

Standards/Approvals

IEC 61140, IEC 61000-4-4, EN 61140, CE-, IEC 61000-4-5, EN 55022.EN 61000-6-2:2005, IEC 61000-4-6, cUL, IEC 61000-6-2 IEC 61000-4-2, VDE 0140-1, UL, IEC 61000-4-3, IEC 61000-4-8

Width

54.4mm

Switch Type

Managed Ethernet Switch

Number of Ports

6

제외

COO (Country of Origin):
TW
The Phoenix Contact industrial Ethernet switch that offers reliable network performance and advanced security features. With six RJ45 ports supporting a transmission speed of 10/100 Mbps and two ST format fiber optic ports supporting 100 Mbps, this switch is capable of meeting a wide range of applications. It has an operating temperature range of -40°C to +75°C, making it suitable for use in harsh industrial environments. The switch features extensive web diagnostics, configurable LED indicators, and remote alarm contacts for easy monitoring and maintenance. It also offers secure web-based and SNMP-based management, ensuring the safety and control of your network. With its compact and durable block design, the product provides a reliable and scalable solution for industrial Ethernet connectivity.

Secure web-based and SNMP-based management

Compact block design for easy installation

Reliable performance in challenging environments

Scalable for network expansion

Efficient design for industrial settings

관련된 링크들