Catu DX06001 Test Probe Kit, CAT III, 20A

Subtotal (1 unit)*

₩152,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩152,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-8150
제조사 부품 번호:
DX06001
제조업체:
Catu
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Catu

Lead Type

Test Probe Kit

Product Type

Multimeter Leads

Connector Type

Right Angle Plug, Crocodile Clip

Current

20A

Lead Length

1.2m

Safety Category Voltage

1kV

Safety Category Level

CAT III

Standards/Approvals

IEC 1010

제외

COO (Country of Origin):
FR

DX-06001 Pointest set of accessories


Set of accessories made up of probes offering both more comfortable use and complete safety for operators.

These probes are fully compatible with all 4 mm diameter safety terminals.

The visible metal part is limited to 19mm to prevent any risk of short-circuit. However, its shape allows access to the connections at the bottom of the recess to a depth of 26mm, where traditionalprobes cannot operate.

This kit is made up of 2 probes with socket, 2 angled leads and 2 crocodile clips.

Application


• IP2X tests set for multimeters and measuring devices.

Composition


• 2 black and red lead tests.

• 2 bent / straight cords 1.2 m black and red.

• 2 black and red alligator clips.

Approvals

IEC 1010

관련된 링크들