Pomona 6601 Test Probe Kit, CAT III, 10A

Subtotal (1 unit)*

₩65,180.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩65,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-8269
Distrelec 제품 번호:
301-80-015
제조사 부품 번호:
6601
제조업체:
Pomona
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pomona

Lead Type

Test Probe Kit

Product Type

Multimeter Test Lead

Connector Type

Banana Jack

Current

10A

Lead Length

2mm

Safety Category Voltage

1kV

Safety Category Level

CAT III

Standards/Approvals

CE, UL, IEC 10102031

COO (Country of Origin):
TW

Fluke Multimeter Test Lead, 10A Current, 2mm Lead Length - 6601


This multimeter test lead is a silicone-insulated probe kit designed for electrical measurement on meters fitted with sheathed banana jacks. It provides insulated probe handles and removable banana plug adapters for use in industrial and field environments where up to 1000 V operating voltage is present. The leads are built for flexible routing and repeated insertion cycles while carrying currents up to 10 A.

Features and Benefits:


• 10 A current rating enables higher-load measurement capability
• 1000 V operating voltage supports high-voltage testing
• IEC 1010-2-031 CAT III safety level suitable for industrial environments
• 2 mm notched pin tip improves contact with small terminals
• Silicone high-strand wire for exceptional flexibility at temperature

Applications


• Suitable for measurements on distribution panels and switchgear
• Used with handheld DMMs featuring sheathed banana jacks
• Ideal for onsite electrical troubleshooting and maintenance
• Can be used for component-level probing on industrial control equipment

What materials are used for the probe handle and tip?


The handle uses a Santoprene® rubber and polypropylene combination while the tip is nickel-plated brass.

How is pull strength ensured at the wire terminations?


The probe body and banana plug are moulded directly to the wire to provide superior pull retention.

What connector types are provided with the leads?


Sheathed 4 mm banana plugs are supplied with removable adapters to convert the notched pin probe for use with banana jacks.

How long are the leads and what conductor specification is used?


The pair uses 18 AWG silicone-insulated wire and the standard length supplied is 48 (1.2 m).

관련된 링크들