Gossen Metrawatt PROFiTEST MF TECH EVSE-Set Multifunction Tester 600V Earth Resistance Measurement With USB

Subtotal (1 unit)*

₩10,759,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,759,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2732
Distrelec 제품 번호:
303-73-736
제조사 부품 번호:
M537D
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester

Automatic RCD Test

No

RCD Ramp Test

No

Model Number

PROFiTEST MF TECH EVSE-Set

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Height

90mm

Remote Switch Mode

No

Length

330mm

Weight

2.7kg

Standards/Approvals

DAkkS Calibration Certificate, EN 501101, IEC 603646, RoHS

Width

260mm

Test Standards

DIN VDE 0100-600, EN 61010

IP Rating

IP40

Safety Category Voltage

300V

Display Type

LCD

Battery Type

Rechargeable

Safety Category Level

CAT IV, CAT III

Power Source

Battery

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

제외

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 600V Insulation Test Voltage, 230V Maximum Voltage Measurement - M537D


This multifunction tester is a battery-powered instrument designed to assess electrical safety and earthing in low-voltage installations. It performs insulation resistance checks up to 600 V, measures system voltage to 230 V, and evaluates earth resistance and continuity while operating within typical site temperatures. The unit is intended for use where portable verification of protective devices and wiring integrity is required and connects to a host via USB for interfacing.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• 4-wire loop impedance measurement enabling accurate fault-path assessment
• 1.6 mA continuity current facilitating precise conductor checks
• Type A RCD testing that supports non-tripping assessment
• Rechargeable battery power allowing extended field operation
• IP40 protection rating for indoor site conditions

Applications


• Suitable for on-site earthing measurements in installations
• Used for insulation resistance testing on EVSE equipment
• Ideal for electricians carrying out loop impedance surveys
• Can be used for Type A RCD condition checks without tripping
• Used with calibration services requiring DAkkS certification

What safety categories does it meet for connection points?


It is rated for CAT IV and CAT III safety use with a 300 V safety-category voltage specification.

How is test data accessed from the instrument?


The unit provides a USB Interface for data transfer though it does not support downloadable stored data.

What standards underpin its test routines?


Test procedures align with DIN VDE 0100-600 and EN 61010 standards.

What are the environmental operating limits for field use?


The device operates between 0 °C and 40 °C ambient temperature.

Does it include automatic RCD ramp testing or remote switching?


It does not perform automatic RCD ramp tests and has no remote switch mode.

관련된 링크들