Gossen Metrawatt PROFiTEST MF TECH Starter-Set Multifunction Tester Set 600V Earth Resistance Measurement With USB

Subtotal (1 unit)*

₩7,715,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,715,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2729
Distrelec 제품 번호:
303-73-733
제조사 부품 번호:
M537A
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester Set

Automatic RCD Test

No

RCD Ramp Test

No

Model Number

PROFiTEST MF TECH Starter-Set

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Width

260mm

Height

90mm

Length

330mm

Remote Switch Mode

No

Weight

2.7kg

Standards/Approvals

DAkkS Calibration Certificate, EN 501101, IEC 603646, RoHS

IP Rating

IP40

Test Standards

EN 61010, DIN VDE 0100-600

Display Type

LCD

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V

Power Source

Battery

Battery Type

Rechargeable

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

제외

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester Set, 230V Maximum Voltage Measurement, 600V Insulation Test Voltage - M537A


This multifunction tester set is a portable instrument designed for on-site verification of electrical safety and protective devices. It operates from an internal rechargeable battery and provides measurements required for checking insulation, loop impedance and earth resistance in live 230V systems. The unit features an LCD readout, USB Interface for data transfer and a protective enclosure rated to IP40 for typical indoor fieldwork.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• 4-wire loop impedance test delivers precise loop readings
• 600V insulation test voltage enables high-voltage dielectric checks
• 1.6mA continuity test current ensures Detectable conductor continuity
• Type A RCD testing performed without tripping behaviour

Applications


• Suitable for periodic installation testing to EN 61010 standards
• Ideal for loop and RCD testing starter kit requirements
• Used for earth resistance measurement on distribution boards
• Can be used with portable setups requiring USB Interface
• Suitable for site testing within 0°C to 40°C ambient range

What safety voltage category does the instrument meet?


It is rated for CAT III and CAT IV environments with 300V safety-category voltage.

How is the instrument powered for field use?


It runs from an internal rechargeable battery and functions independently of the mains during testing.

Which standards and approvals support its measurement capability?


The unit is compliant with EN 61010 and DIN VDE 0100-600 and carries additional approvals including RoHS and IEC 60364-6.

Does the tester Record or export measured data?


It does not offer downloadable data storage but includes a USB Interface for connected workflows.

관련된 링크들