Gossen Metrawatt PROFiTEST MF TECH Meister-Set Multifunction Tester 600V Earth Resistance Measurement With USB

Subtotal (1 unit)*

₩9,294,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,294,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2731
Distrelec 제품 번호:
303-73-735
제조사 부품 번호:
M537C
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

Multifunction Tester

Loop Impedance Test Type

4 Wire

Automatic RCD Test

No

RCD Ramp Test

No

Model Number

PROFiTEST MF TECH Meister-Set

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Remote Switch Mode

No

Height

90mm

Length

330mm

Width

260mm

Standards/Approvals

DAkkS Calibration Certificate, EN 501101, IEC 603646, RoHS

Weight

2.7kg

Test Standards

DIN VDE 0100-600, EN 61010

IP Rating

IP40

Safety Category Voltage

300V

Display Type

LCD

Power Source

Battery

Battery Type

Rechargeable

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Maximum Operating Temperature

40°C

제외

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 230V Maximum Voltage Measurement, 600V Insulation Test Voltage - M537C


This multifunction tester provides comprehensive electrical diagnostics for field and workshop use. It operates from a battery supply and displays results on an LCD, supporting a wide range of measurements including earth resistance and insulation up to 600 V. Designed to work within standard ambient conditions, it connects via USB for data Interface and meets recognised test standards for professional environments.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• 4‑wire loop impedance tester delivers precise loop readings
• 1.6 mA continuity current ensures sensitive continuity checks
• 600 V insulation resistance tester enables high‑voltage dielectric verification
• Rechargeable battery power supports extended portable operation
• IP40 rating allows routine use in protected indoor locations

Applications


• Suitable for verification of RCD Type A protective devices
• Ideal for on‑site earth resistance measurement tasks
• Used for fixed‑installation insulation testing to standards
• Can be used with distribution boards requiring loop testing
• Suitable for routine continuity checks on 230 V circuits

What safety categories does it support for live testing?


It is rated to CAT III and CAT IV with a safety category voltage of 300 V.

How does the unit handle RCD testing without tripping unwanted circuits?


It includes a non‑tripping mode for RCD Type A assessments to avoid nuisance trips during diagnostics.

What environmental temperature range can it be operated within?


It functions within a minimum of 0°C up to a maximum of 40°C.

What calibration and approvals accompany the instrument?


It is supplied with a DAkkS calibration certificate and conforms to the listed EN and IEC approvals.

What are the physical characteristics affecting portability?


It weighs 2.7 kg, with dimensions of 330 mm length, 260 mm width and 90 mm height.

관련된 링크들