Omron K3GN LCD Digital Panel Multifunction Meter for Voltage, Current, 22 mm x 44.8 mm

Subtotal (1 unit)*

₩605,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩605,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
381-0721
제조사 부품 번호:
K3GN-NDC-FLK 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Digital Panel Multifunction Meter

Properties Measured

Voltage, Current

Display Type

LCD

Cutout Height

22mm

Cutout Width

44.8mm

Number of Digits

5

Depth

80mm

Digit Height

7mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Series

K3GN

Meter Type

Digital

제외

Process Panel Meters


Back lit 7mm high 5 digit LCD display (-19999 to 99999)

Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs

Supply voltage: 24V d.c.

Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz

All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale

Accuracy ±0.1% Full Scale

Front panel protected to NEMA 4 (IP66)

Programmable display changes colour when activation or de-activation of outputs

Panel cut-out: 45 x 22.2mm

Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm

CE marked in compliance with all current European noise and emissions regulations

Omron K3N Series


Approvals

UL and CSA

관련된 링크들