RS Better World

Siemens 250mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -25 °C

Subtotal (1 unit)*

₩669,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩669,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-738
제조사 부품 번호:
3RV2111-0CA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

250mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

65mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, RINA, PRS, LRS, ISO 13849, IEC 61508, EPD, EAC, DNV, CE, CCC, ABS, VDE, UL, UKCA

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for motor protection, providing reliable performance with an overload relay function. Engineered with a compact size, it ensures consistent operation within a diverse range of applications. With a thermal design of the overload release, this product guarantees swift response to fault conditions, enhancing safety and operational efficiency. The circuit breaker accommodates various current ratings, making it ideal for versatile motor applications. Built to withstand harsh environments, it operates effectively across a broad temperature range. Its robust construction and adherence to industry standards ensure durability and reliability.

Compact size for limited spaces

Handles high surge voltages for demanding applications

Robust thermal overload release for safety

Multiple voltage options for system flexibility

Easy DIN rail mounting

관련된 링크들