RS Better World

Siemens 630mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩669,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩669,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-743
제조사 부품 번호:
3RV2111-0GA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

630mA

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

65mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

DNV, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE, CCC, ABS, CE, EAC

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker designed for motor protection is an essential component for ensuring the safety and reliability of electrical systems. This model boasts an innovative overload relay function with a class 10 rating, providing effective protection against motor overheating. Equipped with high switching capacities and compatible with various motor sizes, it supports operational currents of up to 0.63 A, making it versatile for multiple applications. Its robust design includes a magnetic short-circuit trip function and thermal overload release, ensuring both peak performance and longevity. With exceptional mechanical and electrical endurance ratings, this product stands out as a trustworthy solution for safeguarding your motor operations while conforming to stringent safety standards.

High breaking capacity ensures protection against short circuits

Robust mechanical service life promotes longevity and reliability

Flexible installation options accommodate various mounting positions

Designed for compatibility with multiple contactor sizes to enhance versatility

관련된 링크들