RS Better World

Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩712,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩712,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-746
제조사 부품 번호:
3RV2111-1EA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

65mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, DNV, RoHS, VDE, EAC, UL, EPD, RINA, UKCA, IEC 61508, ISO 13849, PRS, LRS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker, designed for motor protection, offers reliable performance with a CLASS 10 overload protection feature. Engineered for optimal operation in demanding environments, it boasts a standard switching capacity at a maximum rated operational current of 4 A. The product is crafted to ensure safety with features such as phase failure detection and a thermal overload release design. Its robust construction allows for a mechanical service life of up to 100, 000 operating cycles, making it a durable option for various applications. With impressive electrical endurance and high breaking capacity, this circuit breaker supports seamless integration into your electrical system, ensuring efficient operation while safeguarding your motor from overloads.

Continuous reliability with a maximum of 100, 000 mechanical cycles

Compact size allows for easy installation in tight spaces

Thermal overload release ensures precise protection under various conditions

Designed for use in a wide range of ambient temperatures

관련된 링크들