RS Better World

Siemens 63A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩2,230,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,230,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-005
제조사 부품 번호:
3RV2142-4JA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

63A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

90mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker for motor protection is expertly designed to enhance operational reliability and safety while delivering high-quality performance in diverse applications. With an overload relay function and robust thermal design, it efficiently manages electrical loads and protects motor systems from unforeseen faults. Built to withstand challenging conditions, this device offers impressive electrical endurance and is tailored for seamless integration with various systems. Additionally, its compact dimensions allow for effortless installation, making it an ideal solution for both new projects and upgrades in existing setups.

Robust thermal design for high operational reliability

Compact dimensions for easy integration

Electrical endurance supports high-performance operation

Flexible voltage ratings for global compatibility

User-friendly installation options simplify setup

관련된 링크들