RS Better World
Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -50 °C
- RS 제품 번호:
- 159-538
- 제조사 부품 번호:
- 3RV2121-4CA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩849,940.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩849,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 159-538
- 제조사 부품 번호:
- 3RV2121-4CA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 22A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 97mm | |
| Overall Width | 65mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, VDE | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 22A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Sensing Type Current | ||
Overall Length 97mm | ||
Overall Width 65mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, VDE | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release . Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.
Compact design allows for versatile installation in various environments
IP20 protection rating
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionality in extreme conditions
관련된 링크들
- Siemens 22A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 180mA, 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 250mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -25 °C
- Siemens 250mA SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 2.5A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C