Festo Cable NEBM Series Cable for Use with Motor,1450836

Subtotal (1 unit)*

₩261,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩261,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-9644
Distrelec 제품 번호:
304-12-928
제조사 부품 번호:
NEBM-S1G15-E-5-Q7-LE6
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

CE, RoHS

Model Number

1450836

COO (Country of Origin):
DE

Festo NEBM Series Cable, 5m Length, 0 to 72V Voltage Range - NEBM-S1G15-E-5-Q7-LE6, Numeric Part Number: 1450836


This cable is designed for use with motors, offering a voltage range of 0 to 72 V. With a length of 5m, it provides ample connectivity options for various applications in industrial automation. This high-performance cable is an essential accessory for enhancing motor operation and ensuring efficient performance in numerous tasks.

Features & Benefits


• Suitable for connections with motor systems
• Part of the NEBM series, ensuring compatibility with specific motors
• High-performance design optimises motor functionality
• Reliable construction supports prolonged use in various environments

Applications


• Utilised for connecting motors in automation systems
• Compatible for wiring in industrial machinery
• Ideal for integration in robotics and mechanical
• Effective in custom motor setups and configurations

What is the significance of the 5m length in motor applications?


The 5m length allows for versatile placement of motors within different setups, facilitating efficient routing and reducing the need for additional extensions.

Can this cable withstand adverse environmental conditions?


While specific environmental ratings are not provided, its robust design typically supports use in controlled industrial settings where motors are regularly used.

What types of motors can it be used with?


This cable is designed for compatibility with various motors that operate within a voltage range of 0 to 72V, making it adaptable for multiple industrial applications.

관련된 링크들