Siemens 6FX5002 Signal Cable

N

Subtotal (1 unit)*

₩530,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩530,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
676-866
제조사 부품 번호:
6FX5002-2DC10-1CA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Signal Cable

Accessory Type

Signal Cable

For Use With

Drive Systems

Series

6FX5002

Standards/Approvals

No

COO (Country of Origin):
SK
The Siemens motion connect 500 is an Advanced motor encoder designed for seamless integration with DRIVE-CLiQ systems. This highly efficient sensor and connection cable boasts exceptional durability and reliability in various operating conditions. It accommodates both fixed and flexible installations, ensuring consistent performance across diverse applications. With robust specifications, including a maximum cable length of 20.0 m and a wide range of ambient temperature tolerances, the motion connect 500 delivers superior functionality in any environment. Its flame-resistant sheath and oil resistance further enhance its suitability for demanding industrial settings, making it an excellent choice for those seeking a dependable solution in motor connection technology.

Designed specifically for motor encoder applications enhancing system integration

Supports a maximum traversing velocity of 30 m per min for high performance operations

Engineered for both fixed and flexible installations catering to versatile uses

Rated for a tensile stress of up to 80 N per mm sq in fixed installations ensuring robustness

관련된 링크들