Siemens Power Cable 6FX5002 Series Cable for Use with Motor

Subtotal (1 unit)*

₩369,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩369,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-9248
제조사 부품 번호:
6FX5002-5CG01-1AC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Power Cable

For Use With

Motor

Series

6FX5002

Standards/Approvals

No

Siemens Cable, 2m Length, For Use With Motor - 6FX5002-5CG01-1AC0


This cable is tailored for motor applications, ensuring dependable power connections in industrial environments. Its robust design and high-performance specifications contribute to operational efficiency and safety. With a length of 2metres, it offers flexibility for various machine layouts, making installation convenient.

Features & Benefits


• Features four cores for efficient power transmission

• Rated for 600V and 1000V use, providing versatility

• Withstands test voltages up to 4kV, ensuring reliability

• PVC sheath enhances durability and wear resistance

• Functions effectively in temperatures ranging from -20 to 80°C

• Endures up to 100,000 bending cycles

Applications


• Used for connecting motors to power supply systems

• Appropriate for both dynamic and static installations in automation

• Suitable for a range of industrial machinery setups

• Essential for tasks requiring robust electrical connections

What installation requirements should be considered for optimal performance?


Ensure the installation area stays within the specified temperature ranges and maintains the recommended bending radii to avoid damage during use.

How does the cable handle exposure to oils?


The cable is compliant with EN 60811-2-1 for oil resistance, ensuring it remains functional in environments containing mineral oil.

Can this cable be used in flexible installation setups?


Yes, it is designed for flexible applications within cable carriers or dynamic environments, provided that movement limitations are adhered to.

What testing standards does this product comply with?


It meets multiple standards, including EN 60332-1-1 for flame resistance and UL758 for suitability in the UK, ensuring comprehensive safety and performance qualifications.

관련된 링크들