Siemens Cable 6FX5002 Series Cable for Use with Motor

Subtotal (1 unit)*

₩344,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 10월 27일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩344,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-9236
제조사 부품 번호:
6FX5002-2DC10-1AC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable

For Use With

Motor

Series

6FX5002

Standards/Approvals

No

Siemens 6FX Series Cable, 500V Voltage Range, 2m Length - 6FX5002-2DC10-1AC0


This cable offers robust performance in motor applications, providing reliable connectivity in various industrial environments. Rated for 500V, it ensures effective operation in automation and mechanical systems, contributing to improved productivity and minimised downtime.

Features & Benefits


• Optimised for motor connectivity

• Withstands electrical stress up to 500V

• Flame-resistant sheath for safe operation

• Flexible design allows suitable bending radius for dynamic movements

• Durable PVC insulation enhances longevity and oil resistance

• Rated for both static and dynamic applications

Applications


• Utilised with motor encoders for accurate position feedback

• Suitable for fixed installations in automated systems

• Ideal for flexible connections in robotic applications

• Employed in industrial machinery requiring high-voltage cables

How should it be installed for optimal performance?


Follow manufacturer guidelines to ensure secure connections and avoid excessive bending.

What environments is it suited for?


Effective operation is achievable in temperatures ranging from -20 to 60°C.

What maintenance is required for longevity?


Regular inspections for wear and cleaning to prevent contamination are recommended.

Is it safe for use in high-temperature settings?


Designed for operation within specified limits; exceeding these may affect safety.

관련된 링크들