Siemens Signal Cable Signal Cable for Use with SINAMICS DRIVE-CLiQ

Subtotal (1 unit)*

₩402,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩402,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-9245
Distrelec 제품 번호:
304-02-199
제조사 부품 번호:
6FX5002-2DC10-1AF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Signal Cable

Product Type

Signal Cable

For Use With

SINAMICS DRIVE-CLiQ

Standards/Approvals

EN 60332-1-1

COO (Country of Origin):
SK

Siemens Signal Cable for Use with SINAMICS DRIVE-CLiQ, 5m Length - 6FX5002-2DC10-1AF0


This is a signal cable pre-assembled type designed for use with the SINAMICS DRIVE-CLiQ system. It features a plug with IP20/IP67 protection and is equipped with a 24 V MOTION-CONNECT 500 cable. This cable ensures reliable communication and connectivity within industrial automation systems.

Features & Benefits


• Comes ready to use, saving installation time and effort

• IP20/IP67 plug protection ensures secure connections even in challenging environments

• 24 V MOTION-CONNECT 500 Cable provides efficient data transmission and power supply

Applications


• Ideal for connecting drives, motors, and controllers in manufacturing plants

• Ensures reliable communication between robot controllers and drive systems

• Used in conveyor systems, cranes, and other material handling equipment

Is this cable suitable for outdoor use?


Yes, the IP67 protection makes it suitable for outdoor and harsh environments.

Can I extend the cable length?


Yes, additional lengths can be achieved by connecting multiple cables.

Is it compatible with other Siemens products?


Yes, it is designed to work seamlessly with SINAMICS S120 and SINUMERIK 840D sl systems.

관련된 링크들