Festo Cable NEBL Series Cable for Use with Controllers,8146577

Subtotal (1 unit)*

₩47,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩47,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-062
제조사 부품 번호:
NEBL-M8W4-E-0.3-N-M8W4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

UL E253748, RoHS-, EN 61076-2-104, cULus listed (OL)

Model Number

8146577

COO (Country of Origin):
TR
The Festo Connecting Cable is designed for robust and efficient connections in industrial settings. With its M8x1 A coded connector, it ensures reliable communication between field devices and controllers. The compact 0.3 metre length makes it ideal for tight spaces without compromising performance. Constructed to withstand challenging environmental conditions, it complies with the stringent EN 61076-2-104 standard, providing enhanced safety features, including explosion protection certified for Zone 2 and Zone 22 applications.

Designed for both fixed and moving applications with specific bending radius requirements

IP65 IP67 and IP69K ratings provide robust protection against dust and water ingress

Constructed with a corrosion resistant cable sheath to enhance durability

Lightweight yet robust design simplifies installation and maintenance

Contains gold plated contacts that improve electrical conductivity and reduce wear

RoHS compliant materials promote environmentally friendly practices within your setup

관련된 링크들