Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1184858
- RS 제품 번호:
- 195-750
- 제조사 부품 번호:
- EAMD-32-32-16-16X20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩203,180.00
제조사가 재고 비축중
- 2026년 9월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩203,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-750
- 제조사 부품 번호:
- EAMD-32-32-16-16X20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 1184858 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 1184858 | ||
- COO (Country of Origin):
- DE
Festo EAMD Series Coupling, 32mm Bore size, Motor Mounting Accessory - EAMD-32-32-16-16X20, Numeric Part Number:1184858
This coupling is a mechanical connector designed to link motor shafts for mounting applications within automated and electromechanical systems. Manufactured by Festo, it serves as an accessory for securing and transmitting torque between drive and driven components while conforming to RoHS environmental restrictions. The unit is identified by the manufacturer model number and intended for integration with motor mounting setups.
Features and Benefits:
• Flexible design reduces misalignment effects on connected shafts
• Compatible with motor mounting to simplify installation processes
• Constructed to meet RoHS requirements for material selection
• Designed for use where a precision coupling for motor mounts is required
• Compatible with motor mounting to simplify installation processes
• Constructed to meet RoHS requirements for material selection
• Designed for use where a precision coupling for motor mounts is required
Applications
• Suitable for automated actuator assemblies in production lines
• Ideal for retrofit of industrial motor shaft coupling solutions
• Used with servo and stepper motor mounting arrangements
• Can be used for maintenance replacement in control cabinets
• Ideal for retrofit of industrial motor shaft coupling solutions
• Used with servo and stepper motor mounting arrangements
• Can be used for maintenance replacement in control cabinets
What materials considerations affect environmental compliance?
The product is assembled using materials selected to satisfy RoHS criteria, limiting hazardous substances in electrical and mechanical assemblies.
How does this unit assist in component interchangeability?
It is supplied with a specific manufacturer model identification to enable straightforward replacement when matched to existing motor mounting configurations.
What role does the accessory type play in system integration?
As a dedicated coupling accessory, it interfaces directly with motor mounts to transmit torque while accommodating minor alignment variances between shafts.
How should users confirm compatibility before fitting?
Verify matching motor mounting requirements and ensure the manufacturer's model identifier corresponds with the intended installation to maintain correct fitment.
관련된 링크들
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558003
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm