Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1377840
- RS 제품 번호:
- 195-659
- 제조사 부품 번호:
- EAMD-32-32-14-16X20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩202,680.00
제조사가 재고 비축중
- 2026년 9월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩202,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-659
- 제조사 부품 번호:
- EAMD-32-32-14-16X20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Coupling | |
| Accessory Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 1377840 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Coupling | ||
Accessory Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 1377840 | ||
- COO (Country of Origin):
- DE
Festo EAMD Series Coupling, For Use With Motor Mounting, 32mm Length - EAMD-32-32-14-16X20, Numeric Part Number: 1377840
This coupling is intended for motor mounting applications, ensuring a secure connection between motor components. With a length of 32mm, it supports precision operation in various industrial environments. Its robust construction enables efficient performance across a wide temperature range, making it adaptable for different working conditions.
Features & Benefits
• Compatible with mounting diameters of 14mm and 16mm
• Maximum rotational speed of 8000rpm enhances performance
• Transmits torque of up to 12.5Nm for effective power transfer
• Mass moment of inertia at 14.5kgmm² ensures stability
Applications
• Utilised in precise motor assemblies
• Employed in various automation systems
• Suitable for high-speed machinery operations
• Ideal for with variable environmental conditions
What is the maximum rotational speed?
The maximum rotational speed is 8000 rpm, ensuring high performance in dynamic applications.
What temperatures can it operate in?
It can function effectively between -25°C and 60°C, making it versatile for different working conditions.
How much torque can it transmit?
It can transmit a torque of up to 12.5Nm, suitable for numerous motor applications.
Can it be installed in any mounting position?
Yes, it features an optional mounting position, allowing flexibility in installation depending on your setup needs.
관련된 링크들
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1184858
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558003
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series