Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- RS 제품 번호:
- 195-664
- 제조사 부품 번호:
- EAMD-56-46-25-23X27
- 제조업체:
- Festo
Subtotal (1 unit)*
₩413,360.00
제조사가 재고 비축중
- 2026년 9월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩413,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-664
- 제조사 부품 번호:
- EAMD-56-46-25-23X27
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 1188801 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 1188801 | ||
- COO (Country of Origin):
- DE
Festo EAMD Series Coupling, Motor Mounting Application, RoHS Compliance - EAMD-56-46-25-23X27, Numeric Part Number:1188801
This coupling provides a mechanical link for motor mounting, intended to transmit rotary motion between shaft and driven components in industrial setups. Designed as an accessory for connecting motors, it is suitable for automation and mechanical installations where alignment and secure attachment are required. The component is manufactured by Festo and conforms to RoHS standards.
Features and Benefits:
• Flexible design absorbs misalignment and reduces torsional stress
• Compatible with motor mounting to simplify installation
• Constructed as an accessory to integrate with existing drive systems
• Compatible with motor mounting to simplify installation
• Constructed as an accessory to integrate with existing drive systems
Applications
• Suitable for coupling servo motors to gearboxes in automation lines
• Ideal for connecting electric motors to rotary encoders
• Used with drive shafts in light industrial conveyor systems
• Can be used for retrofitting motor assemblies in control panels
• Ideal for connecting electric motors to rotary encoders
• Used with drive shafts in light industrial conveyor systems
• Can be used for retrofitting motor assemblies in control panels
What material or regulatory limitation affects disposal or recycling?
The component meets RoHS restrictions, which limit certain hazardous substances and influence end-of-life handling and recycling options.
How is this item identified when ordering replacements or spares?
It is listed in the manufacturer's catalogue with a distinct model reference and part identification to match replacement requirements.
Can this coupling be used across different motor installation types?
Its accessory classification and flexible coupling function allow it to be used with a variety of motor mounting arrangements where standardised attachment is possible.
관련된 링크들
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558003
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1184858
- Festo Coupling EAMD-56-46-32-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-46-18-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-46-14-23X27, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD-56-54-18-23X27, For Use With Thermocouple or PRT Probe