Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,2802656
- RS 제품 번호:
- 195-043
- 제조사 부품 번호:
- EAMM-U-86-D40-80P-102-S1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,535,840.00
제조사가 재고 비축중
- 2026년 9월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,535,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-043
- 제조사 부품 번호:
- EAMM-U-86-D40-80P-102-S1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Parallel Set | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2802656 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Parallel Set | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2802656 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, 188.5mm Length, 86mm Width - EAMM-U-86-D40-80P-102-S1, Numeric Part Number: 2802656
This connection kit is a versatile paralleling link accessory designed for motor mounting applications. It features a robust construction with dimensions of 188.5 x 86 x 69 mm, ensuring compatibility and ease of use in various setups. This component supports seamless integration within the EAMM-U series and enhances the efficiency of industrial automation systems.
Features & Benefits
• Designed for efficient motor mounting solutions
• Facilitates straightforward connection between motors
• Robust dimensions ensure stability and reliability
• Engineered for optimal performance in industrial automation
• Simplifies installation and maintenance of motor systems
• Facilitates straightforward connection between motors
• Robust dimensions ensure stability and reliability
• Engineered for optimal performance in industrial automation
• Simplifies installation and maintenance of motor systems
Applications
• Used with various types of motors for mounting
• Ideal for connecting multiple motors in parallel
• Suited for automation and control systems
• Enhances stability in machine construction
• Supports efficient operation in manufacturing setups
• Ideal for connecting multiple motors in parallel
• Suited for automation and control systems
• Enhances stability in machine construction
• Supports efficient operation in manufacturing setups
How can this connection kit improve motor integration?
This kit provides a simple method for connecting multiple motors in parallel, ensuring consistent performance and reducing installation complexity.
What materials are typically used in the construction of this type of accessory?
The connection kit is MADE from Durable materials that can withstand industrial conditions, ensuring long-lasting functionality and resistance to wear.
Can this component be used in conjunction with other mounting accessories?
Yes, it is designed to be compatible with a range of motor mounting accessories, allowing for flexible configurations tailored to specific applications.
What size range of motors does this kit accommodate?
While the kit is designed for standard motor dimensions, it supports various sizes depending on the specific requirements of the installation.
How does this product enhance the automation process in industrial settings?
By enabling straightforward motor connections, it streamlines the setup and maintenance of control systems, facilitating smoother operations and reducing downtime.
관련된 링크들
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting
- Festo Paralleling Link EAMM Series Parallel Set for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1212477
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,