Festo Paralleling Link EAMM Series Parallel Set for Use with Motor Mounting,8092868

Subtotal (1 unit)*

₩497,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩497,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-249
제조사 부품 번호:
EAMM-U-65-T42-55A-87
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Paralleling Link

Product Type

Parallel Set

For Use With

Motor Mounting

Series

EAMM

Standards/Approvals

RoHS

Model Number

8092868

COO (Country of Origin):
CN

Festo EAMM Series Connection Kit, 155mm Length, 65mm Width - EAMM-U-65-T42-55A-87, Numeric Part Number: 8092868


This connection kit is a high-quality paralleling link designed for efficient motor mounting applications. Measuring 155 x 65 x 32 mm, it provides a robust solution, catering specifically to the needs of the industrial and mechanical sectors seeking reliable motor mounting accessories.

Features & Benefits


• High-quality paralleling link ensures secure motor connections
• Facilitates seamless integration for enhanced performance
• Specifically designed for effective motor mounting use
• Compact dimensions for versatile installation options
• Ideal for various automation and electrical usage

Applications


• Used in precision engineering for connecting motors
• Suitable for in automation systems
• Effective in robotics for reliable motor linking
• Utilised in assembly lines for efficient machinery setup
• Appropriate for projects requiring robust mounting solutions

What are the specific dimensions of this product?


The connection kit features dimensions of 155mm in length, 65mm in width, and 32mm in depth, optimising space-efficient installation.

How does this product enhance motor performance?


This kit ensures secure connections between motors, reducing the risk of disconnection during operation, which can significantly enhance overall performance.

Can this connection kit be used in harsh industrial environments?


Yes, the robust design is suited for various industrial applications, providing reliable functionality even in demanding conditions.

What materials are typically used in the construction of this kit?


The connection kit is constructed from Durable materials designed to withstand mechanical stress, ensuring longevity and reliability in operational settings.

관련된 링크들