Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,1465530
- RS 제품 번호:
- 195-523
- 제조사 부품 번호:
- EAMM-U-145-D80-140A-188
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,084,388.00
제조사가 재고 비축중
- 2026년 9월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,084,388.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-523
- 제조사 부품 번호:
- EAMM-U-145-D80-140A-188
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Parallel Set | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 1465530 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Parallel Set | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 1465530 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, 348mm Length, 145mm Width - EAMM-U-145-D80-140A-188, Numeric Part Number: 1465530
This connection kit is an essential component designed for motor mounting applications. The paralleling link serves as an accessory that improves the efficiency and precision of industrial automation systems. The dimensions of this connection kit are 348 x 145 x 99.5 mm, making it suitable for various mechanical setups and configurations.
Features & Benefits
• Designed for optimal compatibility with motor mounting usage
• Provides robust connection solutions in industrial settings
• Dimensions ensure a snug fit for precise installation
• Engineered to withstand demanding operational environments
• Streamlines connections for enhanced system reliability
• Provides robust connection solutions in industrial settings
• Dimensions ensure a snug fit for precise installation
• Engineered to withstand demanding operational environments
• Streamlines connections for enhanced system reliability
Applications
• Used to connect motor mounting elements securely
• Effective in assembly lines for automated machinery
• Utilised for linking motors in robotic
• Suitable for integration in complex mechanical systems
• Ideal for enhancing operational efficiency in production environments
• Effective in assembly lines for automated machinery
• Utilised for linking motors in robotic
• Suitable for integration in complex mechanical systems
• Ideal for enhancing operational efficiency in production environments
What materials are used in the construction of this connection kit?
The construction typically utilises high-strength metal alloys that ensure durability and resistance to wear in industrial environments, facilitating long-term performance.
How does this connection kit facilitate easier motor assembly?
Its design allows for straightforward installation, reducing assembly time and ensuring a secure connection that promotes reliability and system integrity.
Can this connection kit be used with other mounting products?
Yes, it is designed to work seamlessly with various motor mounting solutions within the EAMM-U series, offering versatility for different applications.
What are the installation requirements for this connection kit?
Installation requires standard tools and adherence to the assembly guidelines to ensure a proper fit and optimal functionality within the mounting system.
관련된 링크들
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM Series Parallel Set for Use with Motor Mounting
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series