Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

Subtotal (1 unit)*

₩1,255,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,255,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
647-101
제조사 부품 번호:
MLO-POT-360-TLF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Encoder

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

360 mm

IP Rating

IP65

Minimum Operating Temperature

-30°C

Standards/Approvals

IEC 60529, RoHS

Mount Type

Optional

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The Festo Displacement Encoder is designed to provide accurate position measurement in a variety of applications. Built with robust materials and engineered for high performance, this encoder operates effectively across a temperature range of -30 °C to 100 °C. Delivering a resolution of 0.01 mm, it ensures precision in measurement while supporting maximum travel speeds of up to 10 m/s. With an analogue output signal and low current consumption, this device seamlessly integrates into existing systems, making it an ideal choice for engineers seeking reliability and precision.

CE marked to comply with EU EMC Directive for assured safety

A complete stroke of 360 mm facilitates versatile use in various setups

Degree of protection compliant with IEC 60529 standards ensures durability against dust and moisture

Vibration and shock resistance tested to severity level 2 guarantees reliability in dynamic environments

Lightweight at 1100 g which ensuring ease of installation without compromising strength

Constructed from a combination of anodised materials and die-cast aluminium for enhanced longevity

관련된 링크들