SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- RS 제품 번호:
- 223-0998
- 제조사 부품 번호:
- KHK53-AXB00038 / 1030052
- 제조업체:
- SICK
Subtotal (1 unit)*
₩7,303,020.00
제조사가 재고 비축중
- 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,303,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-0998
- 제조사 부품 번호:
- KHK53-AXB00038 / 1030052
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Encoder Technology | Linear Measuring | |
| Product Type | Linear Measuring Encoder | |
| Series | KH53 | |
| Output Signal Type | SSI | |
| Interface Type | HTL, RS422, SSI, TTL | |
| IP Rating | IP65 | |
| Terminal Type | 12-Pin | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 51mm | |
| Overall Width | 61.1mm | |
| Standards/Approvals | EN 60068-2-6, EN 61000-6-2, EN 61000-6-4, EN ISO 13849 | |
| Overall Height | 2.03m | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Encoder Technology Linear Measuring | ||
Product Type Linear Measuring Encoder | ||
Series KH53 | ||
Output Signal Type SSI | ||
Interface Type HTL, RS422, SSI, TTL | ||
IP Rating IP65 | ||
Terminal Type 12-Pin | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 51mm | ||
Overall Width 61.1mm | ||
Standards/Approvals EN 60068-2-6, EN 61000-6-2, EN 61000-6-4, EN ISO 13849 | ||
Overall Height 2.03m | ||
Mount Type Bracket | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
Overview
The POMUX KH53 non-contact linear encoder can measure absolute lengths up to 1,700 m. The encoder consists of two main components: The non-contact read head determines the absolute position using a series of measuring elements attached along the measurement path. Each measuring element consists of a number of permanent magnets. Since the distances between the magnets are unique, they can be used to develop an absolute measuring code. No reference run is required due to the absolute position being determined. The read head is passed parallel to these measuring elements at a distance of 25 mm or 55 mm. With a measuring length of up to 1,700 m, the KH53 is ideal for use in cranes, in storage and conveyor systems, and for railed vehicles. Due to the non-contact technology, this system works wear-free even in harsh ambient conditions, so that a long lifetime is ensured.
At a glance
Non-contact length measurement – maintenance-free, rugged, long service life
High reproducibility (0.3 mm / 1 mm), high system resolution (0.1 mm)
SSI and PROFIBUS interfaces
Determination of absolute position
Measuring lengths of up to 1,700 m possible
Can be used in harshest ambient conditions
High traversing speeds of up to 6.6 m/s
Distance tolerance between read head and measuring element: up to 55 mm ± 20 mm possible
Your Benefits
After installation, the system is immediately available and completely maintenance-free, which leads to time and cost savings
Reliable determination of position under harshest ambient conditions such as the effects of dirt, dust, fog, shock, and vibration
High efficiency and productivity
Time savings – no reference run necessary on initial commissioning due to absolute position measurement
Accurate positioning even with high mounting tolerances
Applications
Detection of the crane position
Position determination of trolleys
Detecting the trolley position and determining the height position of the spreader
Position detection of goods trains for loading and unloading
Position determination of a crane
Position determination at lock gates
Distance monitoring when retracting or rolling out stadium lawns
Positioning stadium roofs
Positioning outdoor overhead traveling cranes
Positioning the trolley
Positioning the stacker
Industrial crane positioning in waste bunkers
Positioning of outdoor cranes
Overhead crane trolley positioning
Positioning of rail-mounted shuttles during the material handling process
Movement and position control of internal machine parts
Ladle car position at ladle furnace during secondary metallurgy
Detection of the crane position
Position detection of a crane gantry
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
관련된 링크들
- Vishay ECS Series Linear Measuring Linear Measuring Encoder, Turrets Signal, 6.35 mm Shaft
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- SICK DBV50E Series Linear Measuring Linear Measuring Encoder 30V dc, 2000 ppr ppr, HTL Signal, Measuring Wheel Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc, 2000 ppr ppr, TTL Signal, Measuring Wheel Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc, 200 ppr ppr, TTL Signal, Measuring Wheel Type
- SICK ECOline Series Linear Measuring Linear Measuring Encoder 32V, 65536 ppr ppr, TTL Signal, 11 mm Shaft
- SICK ECOline Series Linear Measuring Linear Measuring Encoder 32V, 65536 ppr ppr, TTL Signal, 12 mm Shaft
- Kubler 3501 Series Linear Measuring Encoder 28V