ifm electronic DI Series Measuring Position Sensor 36V, PNP Signal, 12 mm Shaft
- RS 제품 번호:
- 100-575
- 제조사 부품 번호:
- DI521A
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩422,960.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩422,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-575
- 제조사 부품 번호:
- DI521A
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Position Sensor | |
| Encoder Technology | Measuring | |
| Series | DI | |
| Output Signal Type | PNP | |
| Shaft Diameter | 12mm | |
| Interface Type | M12 | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 92.3mm | |
| Overall Height | 92.3mm | |
| Standards/Approvals | IECEx BVS 17.0094X, EMC EN 60947-5-2, DIN EN 60947-5-2, ATEX II 3D Ex tc IIIC T80°C Dc X | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Flush | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Position Sensor | ||
Encoder Technology Measuring | ||
Series DI | ||
Output Signal Type PNP | ||
Shaft Diameter 12mm | ||
Interface Type M12 | ||
Terminal Type M12 Connector | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 92.3mm | ||
Overall Height 92.3mm | ||
Standards/Approvals IECEx BVS 17.0094X, EMC EN 60947-5-2, DIN EN 60947-5-2, ATEX II 3D Ex tc IIIC T80°C Dc X | ||
Maximum Operating Temperature 60°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- RO
The ifm electronic compact evaluation unit for speed monitoring is designed to enhance productivity and ensure safety in various applications. Engineered for simplicity, it allows for effective evaluation of both rotating and linear movements, serving as a reliable solution for monitoring underspeed and blocking conditions. With robust construction and advanced technology, this unit offers impressive functionality, including an inductive measuring principle that guarantees precision and reliability. Its versatility is further enhanced by its compatibility with diverse environments, ensuring exceptional performance even under challenging conditions. This unit is a testament to innovation, durability, and efficiency, making it an essential component for industries requiring meticulous speed control.
For applications in hazardous areas
Easy parameter setting on the device
Setting process saves time and cost during set-up
For direct connection to a PLC
2 in 1 speed sensor and evaluation in one compact housing
관련된 링크들
- ifm electronic DI Series Measuring Position Sensor, PNP Signal, 12mm Shaft
- ifm electronic DI Series Measuring Position Sensor 36V, PNP Signal, 12 mm Shaft
- ifm electronic DI Series Measuring Position Sensor 250V, PNP Signal, 5.4 mm Shaft
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V, 15 Pulses ppr, PNP Signal
- RS PRO Linear Measuring Position Sensor 28V, Analogue Signal, 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal, 10 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal, 5 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V, Analogue Signal, 5 mm Shaft