ifm electronic DI Series Measuring Position Sensor, PNP Signal, 12mm Shaft
- RS 제품 번호:
- 100-568
- 제조사 부품 번호:
- DI6001
- 제조업체:
- ifm electronic
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 100-568
- 제조사 부품 번호:
- DI6001
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Encoder Technology | Measuring | |
| Series | DI | |
| Output Signal Type | PNP | |
| Shaft Diameter | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Encoder Technology Measuring | ||
Series DI | ||
Output Signal Type PNP | ||
Shaft Diameter 12mm | ||
- COO (Country of Origin):
- RO
The ifm electronic compact evaluation unit for speed monitoring stands out for its versatility and precision in various applications. Engineered to assess both rotating and linear movements, this unit is designed to detect underspeed and block conditions efficiently. With its robust stainless steel housing, it ensures durability even in challenging environments. The integrated teach function allows for easy adjustment, catering to diverse operational needs. With a wide ambient temperature range and a strong protection rating, this unit is perfectly suited for various industrial settings. Its combination of inductive measuring principles and adaptable functionality makes it a reliable choice for monitoring applications.
Reliable non-contact monitoring of the rotational speed with regard to underspeed
2 in 1 speed sensor and evaluation in one compact housing
Easy setting of the switch point via teach button
For direct connection to a PLC
Reduced installation complexity
2 in 1 speed sensor and evaluation in one compact housing
Easy setting of the switch point via teach button
For direct connection to a PLC
Reduced installation complexity
관련된 링크들
- ifm electronic DI Series Measuring Position Sensor 36V, PNP Signal, 12 mm Shaft
- ifm electronic DI Series Measuring Position Sensor 250V, PNP Signal, 5.4 mm Shaft
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V, 15 Pulses ppr, PNP Signal
- RS PRO Linear Measuring Position Sensor 28V, Analogue Signal, 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal, 10 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal, 5 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V, Analogue Signal, 5 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc, Analogue Signal, 10 mm Shaft