ifm electronic DI Series Measuring Position Sensor 36V, PNP Signal, 12 mm Shaft

Subtotal (1 unit)*

₩384,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩384,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-565
제조사 부품 번호:
DI5023
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Encoder Technology

Measuring

Product Type

Position Sensor

Series

DI

Output Signal Type

PNP

Shaft Diameter

12mm

Interface Type

M12

IP Rating

IP67, IP65

Terminal Type

M12

Maximum Supply Voltage

36V

Minimum Operating Temperature

-25°C

Overall Depth

92.3mm

Standards/Approvals

EN 60947-5-2, DIN EN 60947-5-2

Maximum Operating Temperature

80°C

Mount Type

Flush

COO (Country of Origin):
RO
The ifm electronic compact evaluation unit is expertly designed for precision speed monitoring in various applications. Engineered with advanced inductive measuring principles, it ensures accurate detection of both rotating and linear movements. With a sturdy threaded housing and an IP65/IP67 protection rating, this device thrives in challenging environments, allowing for reliable operation even in extreme temperatures ranging from -25 to 80 degrees Celsius. The intuitive multiturn potentiometer adjustment facilitates seamless calibration, while the LED indicator provides clear feedback on operational status. Whether for industrial automation or process monitoring, this device is a dependable solution for ensuring optimal performance and safety.

2 in 1 speed sensor and evaluation in one compact housing

Particularly space-saving design

Reduced installation complexity

Easy parameter setting by potentiometer

For direct connection to a PLC

관련된 링크들