ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V, 15 Pulses ppr, PNP Signal

Subtotal (1 unit)*

₩566,720.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 7 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩566,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-225
제조사 부품 번호:
DI602A
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Encoder Technology

Inductive

Product Type

Magnetic Speed Sensor

Series

DI6

Pulses Per Revolution

15Pulses

Output Signal Type

PNP

Interface Type

M12

IP Rating

IP67

Maximum Supply Voltage

36V

Minimum Operating Temperature

-20°C

Overall Depth

68mm

Overall Height

77mm

Standards/Approvals

EMC EN 60947-5-2, ATEX II 3D Ex tc IIIC T80°C Dc IP67 U ( housing)

Mount Type

Non-Flush

Maximum Operating Temperature

60°C

COO (Country of Origin):
RO
The ifm electronic compact evaluation unit for speed monitoring is designed to enhance safety and efficiency in a variety of applications. Offering a robust construction, it utilises advanced inductive measuring principles to accurately monitor rotating and linear movements. With compatibility for a broad range of operating conditions, this unit provides reliable performance even in demanding environments. With features such as adjustable output functions and gold-plated contacts, users can expect exceptional durability and precision. Ideal for both industrial and automation applications, this product ensures seamless integration into existing systems while delivering consistent results.

For applications in hazardous areas

Reliable non-contact monitoring of the rotational speed with regard to under speed

2 in 1 speed sensor and evaluation in one compact housing

Easy setting of the switch point via teach button

For direct connection to a PLC

관련된 링크들