Vishay Single 1 N-Channel MOSFET, 8.5 A, 650 V Enhancement, 3-Pin TO-220AB IRFB9N65APBF
- RS 제품 번호:
- 541-1938
- 제조사 부품 번호:
- IRFB9N65APBF
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 541-1938
- 제조사 부품 번호:
- IRFB9N65APBF
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 930mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | +150°C | |
| Number of Elements per Chip | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 930mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature +150°C | ||
Number of Elements per Chip 1 | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
관련된 링크들
- Vishay Single 1 N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF
- Vishay IRFB11N50A N-Channel Power MOSFET, 11 A, 500 V Enhancement, 3-Pin TO-220AB IRFB11N50APBF
- Vishay IRFB9N60A N-Channel Power MOSFET, 9.2 A, 600 V Enhancement, 3-Pin TO-220AB IRFB9N60APBF
- Infineon Single HEXFET 1 N-Channel MOSFET, 35 A, 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Vishay Single 1 N-Channel Power MOSFET, 16 A, 500 V TO-220AB IRFB17N50LPBF
- Infineon HEXFET N-Channel MOSFET, 270 A, 60 V Enhancement, 3-Pin TO-220AB IRFB3006PBF
- Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Vishay Single 1 N-Channel Power MOSFET, 6.2 A, 600 V, 3-Pin TO-220AB IRFBC40APBF