Infineon CoolSiC N-Channel MOSFET, 23 A, 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R090M1HXKSA1

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩16,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 240 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 9₩16,420.00
10 - 99₩14,760.00
100 - 499₩13,640.00
500 - 999₩12,620.00
1000 +₩11,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
348-946
제조사 부품 번호:
AIMZA75R090M1HXKSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

750V

Series

CoolSiC

Package Type

PG-TO247-4

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

117mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

23V

Maximum Power Dissipation Pd

113W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Infineon 750 V CoolSiC MOSFET is built over the solid silicon carbide technology developed in Infineon in more than 20 years. Leveraging the wide bandgapSiC material characteristics, the 750V CoolSiC MOSFET offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.

Infineon proprietary die attach technology

Driver source pin available

Enhanced robustness and reliability for bus voltages beyond 500 V

Superior efficiency in hard switching

Higher switching frequency in soft switching topologies

Robustness against parasitic turn on for unipolar gate driving

Reduced switching losses through improved gate control

관련된 링크들