KEMET 1.8 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS 제품 번호:
- 139-2856
- 제조사 부품 번호:
- C0402C182J8JACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 139-2856
- 제조사 부품 번호:
- C0402C182J8JACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.8nF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U2J C | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.8nF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U2J C | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
KEMET 0402 U2J Series MLCC
KEMETs U2J series Multilayer Chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.
Features
Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Applications
Resonant Circuit applications
Applications that require Q and stability
관련된 링크들
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface