KEMET 2.2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS 제품 번호:
- 139-2869
- 제조사 부품 번호:
- C0402C222J8JACTU
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩5,000.00
일시적 품절
- 2027년 9월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 2450 | ₩100.00 | ₩4,960.00 |
| 2500 - 4950 | ₩98.00 | ₩4,860.00 |
| 5000 + | ₩94.00 | ₩4,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 139-2869
- 제조사 부품 번호:
- C0402C222J8JACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U2J C | |
| Height | 500μm | |
| Standards/Approvals | J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U2J C | ||
Height 500μm | ||
Standards/Approvals J-STD-020, EIA 481, EIA 556, EIA 624, IPC-7351 | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
KEMET 0402 U2J Series MLCC
KEMETs U2J series Multilayer Chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.
Features
Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Applications
Resonant Circuit applications
Applications that require Q and stability
관련된 링크들
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 330 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface