KEMET 330 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
139-2374
제조사 부품 번호:
C1210C334J3JACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

330nF

Voltage

25V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

U2J C

Standards/Approvals

IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Width

2.5mm

Length

3.2mm

Height

1.7mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET 1210 U2J Series MLCC


KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.

Features


Capacitance offerings ranging from 1.0 nF up to 470 nF

Lead (Pb)-free, RoHS and REACH compliant

Low noise solution similar to C0G

Low dissipation factor DF < 0.1%

Low ESR and ESL

High thermal stability

High ripple current capability

Applications


Resonant Circuit applications

Applications that require Q and stability

관련된 링크들