KEMET 10 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩528,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 10월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
4000 - 4000₩132.00₩526,400.00
8000 - 12000₩128.00₩513,600.00
16000 +₩126.00₩505,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
139-2785
제조사 부품 번호:
C0603X103J8JACTU
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

U2J X FT-CAP

Height

800μm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET 0603 U2J Series Flexible Termination (FT-CAP)


KEMETs U2J series flexible termination multilayer ceramic capacitors (FT-CAP) incorporate a flexible termination system a conductive silver epoxy

is utilised between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body,therefore mitigating Flex cracks which can result in low IR or short circuit failures. Operating temperature range of −55°C to +125°C.Capacitance up to 470 nF.100% Pure matte Tin-plated termination finish allowing for excellent solderability.

Features


AEC-Q200 automotive qualified

Low dissipation factor DF < 0.1%

Low noise solution similar to C0G

Preferred capacitance solution at line frequencies and into the MHz range

Low ESR and ESL

High thermal stability

Retains over 99% of nominal capacitance at full rated voltage

Applications


Critical timing

Tuning

Circuits requiring low loss

Circuits with high current, pulse, decoupling and filtering

Energy storage in critical and safety relevant circuits

관련된 링크들