PUI Audio 8 Ω 3 W Miniature Speaker 25 mm, 41mm
- RS 제품 번호:
- 276-829
- 제조사 부품 번호:
- AS07108PO-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,860.00
재고있음
- 346 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,860.00 |
| 10 - 99 | ₩7,100.00 |
| 100 - 499 | ₩6,520.00 |
| 500 - 999 | ₩6,040.00 |
| 1000 + | ₩4,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-829
- 제조사 부품 번호:
- AS07108PO-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Coil Resistance | 8Ω | |
| Sound Level | 86dBA | |
| Sub Type | Miniature Speaker | |
| Rated Power | 3W | |
| Cone Material | Paper | |
| Frequency | 250Hz | |
| Impedance | 8Ω | |
| Height | 25mm | |
| Standards/Approvals | RoHS 2011, EU, REACH | |
| Width | 41mm | |
| Length | 71mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Coil Resistance 8Ω | ||
Sound Level 86dBA | ||
Sub Type Miniature Speaker | ||
Rated Power 3W | ||
Cone Material Paper | ||
Frequency 250Hz | ||
Impedance 8Ω | ||
Height 25mm | ||
Standards/Approvals RoHS 2011, EU, REACH | ||
Width 41mm | ||
Length 71mm | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 3W Rated Power, 8Ω Impedance - AS07108PO-R
This miniature speaker is a Compact loudspeaker intended for integration into electronic and electromechanical devices where clear acoustic signalling is required. It delivers audible output across a wide frequency range and is designed for use in industrial and commercial equipment that demand a small form factor and consistent acoustic performance.
Features and Benefits:
• Rated at 3 W for low-power audio applications
• 8 Ω impedance for straightforward amplifier matching
• Paper cone construction for predictable acoustic response
• Sensitivity around 86 dBA for discernible sound at moderate drive
• Frequency capability up to 20 kHz for full-range tone reproduction
• 8 Ω impedance for straightforward amplifier matching
• Paper cone construction for predictable acoustic response
• Sensitivity around 86 dBA for discernible sound at moderate drive
• Frequency capability up to 20 kHz for full-range tone reproduction
Applications
• Suitable for control panels requiring audible alarms and prompts
• Ideal for handheld diagnostic tools producing alerts
• Used with embedded systems in automation for status tones
• Can be used for instrument enclosures needing Compact sound output
• Ideal for handheld diagnostic tools producing alerts
• Used with embedded systems in automation for status tones
• Can be used for instrument enclosures needing Compact sound output
What electrical matching is required for use with common drivers?
Use amplifiers or driver circuits designed for an 8 Ω load and limit input power to the 3 W rating to avoid thermal damage.
How should the acoustics be considered when installing in an enclosure?
Mounting in a sealed cavity will change low-frequency output, adding a simple port or chamber tuning can improve perceived bass and overall efficiency.
What physical constraints affect installation orientation?
The footprint and low profile allow flexible mounting, but ensure the front cone faces the listening area and that any grille does not impede cone movement.
What environmental approvals relate to material selection?
The materials comply with RoHS and REACH directives, indicating restricted substances are controlled in the component supply.
관련된 링크들
- PUI Audio 8 Ω 3 W Miniature Speaker 25 mm, 41mm
- PUI Audio 3 W Miniature Speaker 25 mm, 41mm
- PUI Audio 2 W Miniature Speaker 13 mm, 28.4mm
- PUI Audio 3 W Miniature Speaker 11.7 mm, 28.5mm
- PUI Audio 4 Ω 3 W Miniature Speaker 9.5 mm, 28.5mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 1 W Miniature Speaker, 25 mm Lead Length
- PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm