Cherry MW 8C 6 Button Wireless Standard Optical Mouse Black

Subtotal (1 unit)*

₩192,540.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 47 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩192,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-2707
Distrelec 제품 번호:
303-14-260
제조사 부품 번호:
JW-8600
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

MW 8C

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Standard

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Length

79mm

Width

120mm

Height

44.5mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The CHERRY Wireless mouse from MW 8C ERGO has large and ergonomic form is designed for use with the right hand. Mouse buttons made of anodised aluminium pamper the hand with their pleasant feel. It also has comfort is underlined with rubber padded side sections with highly precise sensor with resolution adjustable in four stages up to 3200 dpi.

6 buttons and a scroll wheel

Includes practical transport pouch

Lithium battery can be charged via USB C

Status LED shows low residual battery charge

Extra small Nano receiver for wireless operation

Superior handling especially for right handed users

관련된 링크들