Cherry MW 2200 3 Button Wireless Compact Optical Mouse Black

Subtotal (1 unit)*

₩40,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-588
제조사 부품 번호:
JW-T2200-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

MW 2200

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Compact

Operating System

Android, iOS, Windows

Mouse Buttons

3

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

38mm

Standards/Approvals

CE, FCC, REACH, SRRC, UKCA, CHINA RoHS, Windows Hardware Compatibility

Width

60mm

Length

100mm

COO (Country of Origin):
CN

Cherry Mouse, 100mm Length, 60mm Width - JW-T2200-2


This mouse is a Compact wireless pointing device designed for general computing across multiple operating systems. It connects without cabling and uses optical tracking to navigate on compatible surfaces, offering a simple Interface with three buttons and a scroll wheel. Certification to recognised standards supports its intended use in consumer and professional environments.

Features and Benefits:


• Wireless connection reduces cable clutter and improves portability
• Optical tracking delivers precise cursor control on varied surfaces
• Three-button layout Plus scroll wheel enables efficient navigation
• Ambidextrous design supports both left and right usage
• Compatible with Android, iOS and Windows for cross-platform use
• Holds approvals including CE, FCC and UKCA for regulatory compliance

Applications


• Suitable for mobile working with laptops and tablets
• Ideal for presentations where wireless control is needed
• Used with shared workstations requiring ambidextrous operation
• Can be used for Basic office productivity and browsing
• Useful for classroom or laboratory setups with mixed OS devices

How does it connect to devices without a cable?


It uses a wireless connection type that pairs with compatible hosts.

Which operating systems will recognise it natively?


It operates with Android, iOS and Windows environments.

Is the device suitable for left-handed users?


Yes, the design supports both left and right hand orientation.

What tracking method does it use for cursor movement?


Cursor movement is provided by optical tracking technology.

What approvals does it carry for regulatory acceptance?


It holds CE, FCC and UKCA among other listed standards.

관련된 링크들