Cherry GENTIX BT 7 Button Wireless Standard Optical Mouse Black

Subtotal (1 unit)*

₩70,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-2704
Distrelec 제품 번호:
303-75-214
제조사 부품 번호:
JW-7500-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

GENTIX BT

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Standard

Operating System

Mac OS, Windows

Mouse Buttons

7

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

35mm

Standards/Approvals

BQB, CE, FCC, RoHS, SRRC, UKCA

Width

70mm

Length

112mm

제외

COO (Country of Origin):
CN

Cherry Mouse, 112mm Length, 70mm Width - JW-7500-2


This mouse is a Compact wireless pointing device designed for general computer control on macOS and Windows systems. It provides standard optical tracking and an ambidextrous shape to support left- and right-handed use. The product meets recognised electronic equipment standards and connects wirelessly for plug-and-play operation.

Features and Benefits:


• Optical sensor delivers precise cursor movement for accurate control
• Seven programmable buttons increase productivity with extra functions
• Wireless connectivity enables cable-free use with laptops and desktops
• Ambidextrous form supports comfortable operation for both hands
• Scroll wheel provides quick vertical navigation during tasks

Applications


• Used with laptops for mobile productivity and travel setups
• Suitable for office work requiring multiple button shortcuts
• Ideal for presentations where wireless control is needed
• Can be used with macOS and Windows for cross-platform workflows
• Suitable for standard desktop navigation and document editing

Which operating systems will it work with?


It is compatible with macOS and Windows environments.

How many interactive controls are available to the user?


There are seven mouse buttons Plus a scroll wheel for input.

What tracking technology is used for cursor detection?


The device uses optical tracking for position sensing.

What approvals confirm compliance with electronic standards?


The unit holds RoHS, CE, UKCA, BQB, FCC and SRRC approvals.

What are the physical dimensions of the device?


The physical measurements are 112 mm length, 70 mm width and 35 mm height.

관련된 링크들