Cherry GENTIX BT 7 Button Wireless Standard Optical Mouse Silver

Subtotal (1 unit)*

₩61,780.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩61,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-2705
Distrelec 제품 번호:
303-75-215
제조사 부품 번호:
JW-7500-20
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

GENTIX BT

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Standard

Mouse Buttons

7

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Silver

Mouse Tracking Technology

Optical

Length

112mm

Height

35mm

Width

70mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The CHERRY Wireless mouse is based on the GENTIX mouse which has proven itself in practice millions of times over and adds a convenient Bluetooth function with multi device capability. Data is transmitted via a secure AES 128 encryption. The switchable highly precise optical sensor offers enough precision and speed with 1000 and 2000 dpi to make every user even those with very high requirements happy. You can change conveniently between the four pre set resolutions using the practical DPI switch.

Fits snugly in the hand

Transport pouch included

7 buttons and a scroll wheel

Rubber coated side sections for optimal grip

Multi device function for up to three end devices

관련된 링크들