Cherry GENTIX 4K 6 Button Wired Cherry Gentix 4K Optical Mouse Black

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
229-9782
Distrelec 제품 번호:
301-97-837
제조사 부품 번호:
JM-0340-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

GENTIX 4K

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Cherry Gentix 4K

Mouse Buttons

6

Hand Orientation

Symmetrical

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Standards/Approvals

CE, cTUVus, TÜV-Rheinland/GS, FCC

Width

70mm

Height

35mm

Length

112mm

COO (Country of Origin):
CN
The Cherry GENTIX 4K wired mouse has perfect ergonomics for hands both small and large. At 3600 dpi, the ultra-high resolution optical sensor offers sufficient precision and speed to satisfy even the most demanding users of 4K monitors. The practical DPI switch allows users to conveniently change between the four preset resolutions via clicking. Two additional thumb buttons allow you to rapidly navigate back and forth in your browser.

High-precision optical sensor

4-stage switchable resolution (800/1200/2400/3600 dpi)

Ideal for use with high-resolution monitors

6 buttons and a scroll wheel

Feels pleasant in your hand due to abrasion-resistant surface finish

Rubber-coated side sections for optimal grip

Extra-long USB cable (1.8 m)

관련된 링크들