Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse White

Subtotal (1 unit)*

₩101,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
  • 추가로 2026년 12월 11일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-587
제조사 부품 번호:
JW-8550-0
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

STREAM

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Ergonomic

Operating System

Windows

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

White

Mouse Tracking Technology

Optical

Width

85.2mm

Height

49.7mm

Standards/Approvals

CE, FCC, Windows Hardware Compatibility, REACH, UKCA, CHINA RoHS, EU RoHS, GS

Length

126.7mm

COO (Country of Origin):
CN

Cherry Mouse, 126.7mm Length, 85.2mm Width - JW-8550-0


This white mouse is a wireless, right-handed pointing device designed for use with Windows systems. It provides optical tracking and multiple input controls to support general computing and productivity tasks. The shape is ergonomic to suit prolonged desktop usage and it connects without a cable for a clutter-free workspace.

Features and Benefits:


• Six programmable buttons increase control and workflow efficiency
• Optical tracking delivers consistent cursor responsiveness across surfaces
• Scroll wheel enables precise vertical navigation and selection
• Wireless connectivity removes cable constraint for flexible placement
• Right-handed ergonomics reduce strain during extended operation

Applications


• Suitable for office productivity on Windows workstations
• Ideal for right-handed users requiring multiple controls
• Used for data-entry tasks needing accurate cursor movement
• Can be used in meeting rooms for shared laptop control
• Suitable for Compact desktop setups where space is limited

What approvals and safety standards does it carry?


It holds CE, FCC, UKCA, GS, CHINA RoHS, EU RoHS and REACH certifications.

How many physical controls are available on the device?


There are six mouse buttons Plus an integrated scroll wheel for input.

Which hand orientation does the design support?


The form factor is intended for right-handed use.

What is the tracking technology employed?


It uses optical tracking for cursor movement detection.

Which operating systems are supported for plug-and-play use?


It is compatible with Windows environments.

관련된 링크들