ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩472,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩472,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-9934
제조사 부품 번호:
2CSA275901R9104 S-ARC1 M C10
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

S-ARC1 M

Series

S-ARC1 M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB S-ARC1 M Series MCB, 10A Current Rating , 1+N Poles - 2CSA275901R9104 S-ARC1 M C10


This MCB circuit breaker is designed for efficient electrical protection in various applications. The single pole type offers a current rating of 10 A and operates effectively at a rated AC voltage of 240 V. With dimensions of 35mm in width and 69mm in depth, it mounts easily on a DIN rail, ensuring a streamlined installation process. Its robust design is suited for reliable short circuit protection.

Features & Benefits


• Offers short circuit protection for enhanced safety in electrical systems
• Type C MCB ensures suitable tripping characteristics for moderate overloads
• Breaking capacity of 10 kA at maximum voltage rating for reliable performance
• Toggle switch reset actuator simplifies the restoration process after tripping
• Screw Terminal contact type provides secure and stable connections
• Compact design makes it suitable for space constrained environments

Applications


• Used in residential and commercial electrical systems
• Ideal for automation processes requiring circuit protection
• Suitable for installations needing reliable short circuit security
• Utilised in mechanical for electric motor protection
• Effective in electronics for safeguarding sensitive components

What are the tripping characteristics and why are they important?


The tripping characteristics are Type C, which allows for moderate overload protection. This is VITAL for applications where transient surges may occur without nuisance tripping, thus protecting equipment effectively.

How does the breaking capacity affect the circuit breaker's performance?


The breaking capacity of 10 kA ensures that it can handle significant fault currents, thereby providing a thorough safeguard against potential electrical faults that could cause system failure or hazards.

What is the significance of using a screw Terminal contact type?


Screw Terminal contacts provide a robust and secure connection, reducing the risk of accidental disconnections and ensuring consistent performance in demanding electrical environments.

Can this be integrated into existing electrical systems easily?


Yes, the Compact design and DIN rail mounting style facilitate integration into existing systems without major modifications, making installation straightforward for both new and retrofit applications.

What environmental factors should be considered during installation?


It is important to consider factors such as temperature, humidity, and potential exposure to dust or moisture. Proper installation in a suitable environment will enhance the lifespan and reliability of the circuit breaker.

관련된 링크들