ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩472,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩472,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-9935
제조사 부품 번호:
2CSA275901R9105 S-ARC1 M B10
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

S-ARC1 M

Series

S-ARC1 M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

85mm

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 62606

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT

ABB S-ARC1 M Series MCB, 10A Current Rating , 240V Rated AC Voltage - 2CSA275901R9105 S-ARC1 M B10


This MCB is a Compact electrical circuit breaker designed to provide reliable protection in various applications. Its dimensions include a width of 35mm, a depth of 69mm, and a length of 69mm, making it a suitable choice for DIN rail mounting. With a current rating of 10 A and Type B tripping characteristics, this circuit breaker guarantees efficient performance in your electrical systems.

Features & Benefits


• Provides short circuit protection to safeguard electrical systems
• Offers Type B characteristics for effective trip responses
• Rated at 10 A to meet specific electrical loads
• Designed for 1 Plus N operation to accommodate various circuits
• High breaking capacity of 10 kA for added safety
• Easy installation with screw Terminal contacts for secure connections

Applications


• Used in domestic and commercial electrical installations
• Ideal for automation systems requiring reliable circuit protection
• Utilised in electrical panels for circuit management
• Suitable for machinery protection in industrial settings

What are the advantages of using a Type B circuit breaker?


Type B circuit breakers are designed to trip at lower currents, making them Ideal for protecting resistive loads and ensuring safety against overloads and short circuits typically associated with inductive equipment.

How does the MCB help in managing electrical load?


The MCB maintains safe operational limits by disconnecting the circuit when it detects excess current, thus preventing potential damage to the electrical system.

What considerations should be MADE during installation?


It is important to ensure that the MCB is properly mounted on a DIN rail and connected securely with the recommended screw Terminal contacts to guarantee optimal performance and reliability.

관련된 링크들