ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 20A, Type B, 240V ac AC, 10 kA Breaking Capacity
- RS 제품 번호:
- 175-9941
- 제조사 부품 번호:
- 2CSA275901R9205 S-ARC1 M B20
- 제조업체:
- ABB
Subtotal (1 unit)*
₩425,700.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩425,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9941
- 제조사 부품 번호:
- 2CSA275901R9205 S-ARC1 M B20
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | S-ARC1 M | |
| Series | S-ARC1 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 62606 | |
| Width | 35mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range S-ARC1 M | ||
Series S-ARC1 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 62606 | ||
Width 35mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 M Series MCB, 1P+N, 20A Current Rating - 2CSA275901R9205 S-ARC1 M B20
This miniature circuit breaker (MCB) is engineered for safety and efficiency within electrical circuits. Equipped with a thermal-magnetic mechanism, it provides protection against overloads and short circuits. With a 1P+N configuration and advanced arc fault detection capabilities, it is an important component for contemporary electrical installations. It integrates easily into existing systems, highlighting its importance in the industry.
Features & Benefits
• Integrated AFDD offers added protection against arc faults
• 10kA breaking capacity provides effective overload protection
• Thermal-magnetic operation ensures robust fault response
• Compact two-module width for space-saving installations
• Screw terminal connections simplify the wiring process
• Compatible with DIN rail mounting for flexible setup options
Applications
• Ideal for residential and commercial electrical installations
• Suitable for areas with heightened fire risks
• Effective in commercial settings requiring protection for sensitive electronics
• Recommended for facilities prioritising enhanced safety measures
• Useful in environments where flammable materials are present
How does the device manage overload protection?
It uses thermal-magnetic technology to accurately detect and react to faults.
Can it be installed in existing systems?
Yes, it is compatible with standard DIN rail mounting systems.
What type of wiring connections does it accommodate?
The circuit breaker features screw terminals for straightforward and secure connections.
Is this device suitable for residential buildings?
Yes, it can be used in both residential and commercial applications.
How can the device's status be checked?
There is a test button available for confirming proper operational conditions.
관련된 링크들
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 16A, Type B, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 13A, Type B, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 6A, Type B, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 10 kA Breaking Capacity