대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,200.00
제한된 재고
- 추가로 2026년 11월 09일 부터 194 개 단위 배송
- 추가로 2026년 12월 02일 부터 67 개 단위 배송
- 추가로 2026년 12월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,200.00 |
| 10 - 19 | ₩10,920.00 |
| 20 + | ₩10,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-4411
- 제조사 부품 번호:
- 20945
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 401E | |
| Thickness | 170μm | |
| Adhesion Strength | 4.4N/cm | |
| Trade Name | Scotch | |
| Colour | Brown | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 401E | ||
Thickness 170μm | ||
Adhesion Strength 4.4N/cm | ||
Trade Name Scotch | ||
Colour Brown | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
3M Scotch Series Masking Tape, Rubber Adhesive, 50m Length - 20945
This high-quality Scotch tape 2836 high-temperature masking tape is designed for use in both the automotive and industrial sectors. With a smooth creped paper backing, controlled cross-linked rubber resin adhesive, and exceptional temperature performance, this tape offers reliability and durability for various applications.
Features & Benefits
• Latex-saturated heavy-weight smooth creped paper backing ensures excellent conformability and edge tear resistance
• Controlled cross-linked rubber resin patented synthetic adhesive provides superior solvent and water resistance
• Chamois coloured tape offers infrared resistance and prevents paint bleed through
• Excellent initial tack and holding power make it ideal for various painting applications
• Easy-hand tear and clean removal reduce application time and prevent damage to surfaces
Applications
• Suitable for automotive paint curing processes.
• Ideal for extended baking cycles in the industrial sector.
• Perfect for masking applications in high-temperature environments.
• Used for clean removal on various substrates.
Can it be used for automotive painting applications?
Yes, this masking tape is specifically designed for automotive paint curing processes, providing excellent performance at high temperatures.
Will it adhere well to different surfaces?
Yes, the controlled cross-linked rubber resin adhesive ensures strong adhesion to various substrates, making it versatile for multiple applications.
Is this tape suitable for use in industrial settings?
Yes, the durable construction of this tape, including the heavy-weight paper backing and rubber adhesive, makes it perfect for industrial masking applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
High temperature masking tapes 2836
Scotch™ adhesive tape is a chamois-coloured, smooth, creped high temperature paper masking tape.
Used in the automotive industry and industrial markets.
Excellent resistance to solvents and torn edges, good resistance to water and resistant to infra-red rays.
Supplied in 50 m rolls.
관련된 링크들
- 3M 401E Brown Scotch Masking Tape 16mm x 50 m
- 3M 401E Brown Scotch Masking Tape 36mm x 50 m
- 3M 401E Brown 401E Masking Tape 24mm x 50 m
- 3M 401 Brown 401E Masking Tape 48mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 201E Beige Scotch Masking Tape 24mm x 50 m
- 3M SCOTCH 2120E Beige Masking Tape 24mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m