3M Brown Masking Tape 48mm x 50 m

Subtotal (1 Box of 5 units)*

₩91,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩91,620.00₩18,324.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8181
제조사 부품 번호:
7100042954
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

48mm

Length

50m

Thickness

160μm

Colour

Brown

Maximum Operating Temperature

140°C

Standards/Approvals

No

Tensile Strength

4N/cm

제외

COO (Country of Origin):
GB

3M 401E Series Masking Tape, Crepe Paper Backing, 50m Length - 7100042954


This high-performance masking tape is designed for use in the automotive and industrial sectors. With its crepe paper backing and rubber adhesive, it provides precision in paint masking, making it an essential tool for achieving clean lines and protecting surfaces during various projects.

Features & Benefits


• Good conformability allows for application around corners

• Instant adhesion minimises setup time for paint jobs

• Solvent and moisture resistance enhances durability

• Hand-tearable design facilitates application and reduces waste

• Controls unwind effectively for straightforward handling

• Suitable for high-temperature applications without degrading

Applications


• Ideal for precise paint masking in automotive refinishing

• Suitable for industrial painting tasks requiring accuracy

• Effective in heat-drying environments, including ovens and UV curing

• Useful for temporary surface protection during spray-painting jobs

What surfaces can this be applied to?


It adheres well to various surfaces, including metal and plastic, making it versatile for different projects.

How should it be stored for optimal performance?


Store in a clean, dry area at a stable temperature of 21°C with 50% relative humidity.

Can it be used outdoors?


No, it is intended for indoor use only and may become difficult to remove if exposed to sunlight for extended periods.

What is the maximum temperature this can withstand?


It maintains performance up to 140°C for one hour, suitable for bake applications.

How to remove it after use?


For easy removal, avoid prolonged exposure to sunlight and gently peel it away after drying.

관련된 링크들