3M 401 Brown Masking Tape 48mm x 50 m
- RS 제품 번호:
- 260-3956
- Distrelec 제품 번호:
- 302-00-742
- 제조사 부품 번호:
- 401E 48mm x 50m
- 제조업체:
- 3M
Subtotal (1 unit)*
₩29,760.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-3956
- Distrelec 제품 번호:
- 302-00-742
- 제조사 부품 번호:
- 401E 48mm x 50m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 401 | |
| Thickness | 170μm | |
| Colour | Brown | |
| Trade Name | 401E | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 401 | ||
Thickness 170μm | ||
Colour Brown | ||
Trade Name 401E | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
3M Masking Tape, Crepe Paper Backing, 10N/25mm Peel Strength - 401E 48mm x 50m
To achieve defined edges and a neat finish when you're painting, choose this masking tape from 3M. The resilient crepe paper backing is highly flexible and has an elongation at break of 10%, so it handles curves and minor surface irregularities without tearing. A low peel strength of 10N/25mm makes the tape easy to tear off in a clean sweep, all without leaving any residue behind.
Features & Benefits
• Withstands temperatures up to +140°C for durability in harsh settings
• High-tack adhesive forms an immediate bond with the surface
• Maintains its full adhesion strength for two days, meaning it hangs around while you finish your job
Applications
• Packaging facilities
• Automotive design
• Printing presses
• Painting and decorating
How thick is this tape?
This masking tape is just 0.16mm thick, which allows for clean edges without bleeding.
관련된 링크들
- 3M 401E Brown 401E Masking Tape 24mm x 50 m
- 3M 401E Brown Scotch Masking Tape 36mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 401E Brown Scotch Masking Tape 16mm x 50 m
- 3M 401E Brown Scotch Masking Tape 24mm x 50 m
- 3M Brown Masking Tape 48mm x 50 m
- 3M 201E Beige General Use Masking Tape 201E Masking Tape 48mm x 50 m
- 3M 7100336423 Blue Professional Masking Tape 2090 Masking Tape 48mm x 50 m